MUR5015
Description: Rectifier Diode, 1 Element, 50A, 150V V(RRM),

Overview of MUR5015 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MUR5015 by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Quest Components RECTIFIER DIODE, 1 ELEMENT, 50A, 150V V(RRM) 144
  • 1 $14.6250
  • 20 $12.0250
  • 84 $11.3750
$11.3750 / $14.6250 Buy Now
Quest Components RECTIFIER DIODE, 1 ELEMENT, 50A, 150V V(RRM) 9
  • 1 $13.0000
  • 5 $9.7500
$9.7500 / $13.0000 Buy Now
Quest Components RECTIFIER DIODE, 1 ELEMENT, 50A, 150V V(RRM) 4
  • 1 $18.4601
  • 2 $17.2295
  • 5 $16.4090
$16.4090 / $18.4601 Buy Now

CAD Models for MUR5015 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MUR5015 by Motorola Semiconductor Products

MUR5015
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
175 °C
Output Current-Max
50 A
Rep Pk Reverse Voltage-Max
150 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Want to compare parts?
  1. MUR5015
    Motorola Semiconductor Products
    Rectifier Diode, 1 Element, 50A, 150V V(RRM),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MUR5015 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MUR5015 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MUR5015 would you like to use for your alert(s)?
  • Please alert me when MUR5015 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MUR5015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MUR5015 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MUR5015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MUR5015.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MUR5015 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: