There are no models available for this part yet.
Overview of MUR550APFRL by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MUR550APFRL by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MUR550APFRL
|
Avnet Americas | - Tape and Reel (Alt: MUR550APFRL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 100 Partner Stock |
|
RFQ | ||
Rochester Electronics | MUR550PF - Rectifier Diode, 5A, 520V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 100 |
|
$0.1354 / $0.1593 | Buy Now |
CAD Models for MUR550APFRL by onsemi
Part Data Attributes for MUR550APFRL by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia
|
Package Description
|
PLASTIC, CASE 267-05, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
267-05
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
LOW LEAKAGE CURRENT
|
Application
|
ULTRA FAST RECOVERY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.98 V
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
85 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
520 V
|
Reverse Recovery Time-Max
|
0.095 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for MUR550APFRL
This table gives cross-reference parts and alternative options found for MUR550APFRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR550APFRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR550APFRLG | Power Rectifier, Switch-mode, Ultrafast, 5.0 A, 520 V, for Power Factor Correction, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1500-REEL | onsemi | MUR550APFRL vs MUR550APFRLG |
Related Parts for MUR550APFRL
-
MURA130T3GRectifier Diodes
-
MTZJT-7230AZener Diodes
-
MUPT17E3Transient Suppressors
-
MTM982400BBFPower Field-Effect Transistors
-
MSC1202Y3RHHTMicrocontrollers
-
MV2N4091Small Signal Field-Effect Transistors
-
MUN2136T1Small Signal Bipolar Transistors
-
01-906Headers and Edge Type Connectors
-
MV50640Visible LEDs