-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Switch-mode, Ultrafast, 5.0 A, 520 V, for Power Factor Correction, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6686
|
Newark | Rectifier, Single, 520V, 5A, Do-201Ad, Repetitive Reverse Voltage Vrrm Max:520V, Forward Current If(Av):5A, Diode Configuration:Single, Forward Voltage Vf Max:1.15V, Reverse Recovery Time Trr Max:95Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi MUR550APFRLG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$0.2370 / $0.6420 | Buy Now |
DISTI #
83K8594
|
Newark | Fast Recovery Diode, 5A, 520V Axial, Full Reel, Repetitive Peak Reverse Voltage:520V, Average Forward Current:5A, Diode Configuration:Single, Forward Voltage Max:1.15V, Reverse Recovery Time:95Ns, Forward Surge Current:85A Rohs Compliant: Yes |Onsemi MUR550APFRLG Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2090 / $0.2630 | Buy Now |
DISTI #
MUR550APFRLG-ND
|
DigiKey | DIODE GEN PURP 520V 5A AXIAL Min Qty: 1500 Lead time: 16 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.1890 / $0.2443 | Buy Now |
DISTI #
MUR550APFRLG
|
Avnet Americas | Diode Switching 520V 5A 2-Pin Case 267-05 T/R - Tape and Reel (Alt: MUR550APFRLG) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1875 / $0.2238 | Buy Now |
DISTI #
863-MUR550APFRLG
|
Mouser Electronics | Rectifiers PPD 5A 520V DCM ULTRAFAST RoHS: Compliant | 3527 |
|
$0.2160 / $0.5800 | Buy Now |
DISTI #
V72:2272_07304915
|
Arrow Electronics | Rectifier Diode Switching 520V 5A 95ns 2-Pin DO-201AD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2232 Container: Cut Strips | Americas - 1347 |
|
$0.2026 / $0.5657 | Buy Now |
DISTI #
69708789
|
Verical | Rectifier Diode Switching 520V 5A 95ns 2-Pin DO-201AD T/R Min Qty: 31 Package Multiple: 1 Date Code: 2232 | Americas - 1347 |
|
$0.2026 / $0.4795 | Buy Now |
|
Rochester Electronics | MUR550PF - Rectifier Diode, 5A, 520V RoHS: Compliant Status: Active Min Qty: 1 | 1201 |
|
$0.1874 / $0.2205 | Buy Now |
DISTI #
MUR550APFRLG
|
Avnet Americas | Diode Switching 520V 5A 2-Pin Case 267-05 T/R - Tape and Reel (Alt: MUR550APFRLG) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1875 / $0.2238 | Buy Now |
DISTI #
MUR550APFRLG
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 4500 | 0 |
|
$0.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUR550APFRLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR550APFRLG
onsemi
Power Rectifier, Switch-mode, Ultrafast, 5.0 A, 520 V, for Power Factor Correction, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia | |
Package Description | CASE 267-05, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 267-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 85 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 520 V | |
Reverse Recovery Time-Max | 0.095 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for MUR550APFRLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR550APFRLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR550APFRL | Power Rectifier, Switch-mode, Ultrafast, 5.0 A, 520 V, for Power Factor Correction, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1500-REEL | onsemi | MUR550APFRLG vs MUR550APFRL |