-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 400 V, TO-220AC 2 LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4712
|
Newark | Fast Diode, 8A, 400V, To-220Ac, Repetitive Peak Reverse Voltage:400V, Average Forward Current:8A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:50Ns, Forward Surge Current:100A, Diode Case Style:To-220Acrohs Compliant: Yes |Onsemi MUR840G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 317 |
|
$0.6500 / $1.3200 | Buy Now |
DISTI #
81AC9442
|
Newark | Rec T0220 8A 400V Ultfst Rohs Compliant: Yes |Onsemi MUR840G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7667 |
|
$0.6500 / $1.3500 | Buy Now |
DISTI #
47AC9531
|
Newark | Diode, Ultra-Fast, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):8A, Diode Configuration:Single, Forward Voltage Vf Max:1.3V, Reverse Recovery Time Trr Max:50Ns, Forward Surge Current Ifsm Max:100A, Operating Rohs Compliant: Yes |Onsemi MUR840G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 797 |
|
$0.5440 / $1.4000 | Buy Now |
DISTI #
MUR840GOS-ND
|
DigiKey | DIODE GEN PURP 400V 8A TO220-2 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
326 In Stock |
|
$0.5025 / $1.3400 | Buy Now |
DISTI #
MUR840G
|
Avnet Americas | Diode Switching 400V 8A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: MUR840G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 7667 |
|
$0.4521 / $0.5411 | Buy Now |
DISTI #
26K4712
|
Avnet Americas | Diode Switching 400V 8A 2-Pin(2+Tab) TO-220AC Rail - Bulk (Alt: 26K4712) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 317 Partner Stock |
|
$0.6570 / $1.3900 | Buy Now |
DISTI #
863-MUR840G
|
Mouser Electronics | Rectifiers 400V 8A UltraFast RoHS: Compliant | 18 |
|
$0.5740 / $1.2000 | Buy Now |
|
Future Electronics | MUR Series 8 A 400 V 50 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1010Tube |
|
$0.5050 / $0.6100 | Buy Now |
|
Future Electronics | MUR Series 8 A 400 V 50 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1450 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5050 / $0.6100 | Buy Now |
|
Future Electronics | MUR Series 8 A 400 V 50 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1450 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5050 / $0.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUR840G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR840G
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 400 V, TO-220AC 2 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AC 2 LEAD | |
Package Description | CASE 221B-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 221B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 66 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for MUR840G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR840G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR840D0 | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | MUR840G vs MUR840D0 |
MUR84000TUC | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC, | Fagor Electrónica | MUR840G vs MUR84000TUC |
MUR840C0G | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | MUR840G vs MUR840C0G |
MUR840 | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | MUR840G vs MUR840 |
MUR840CO | RECTIFIER DIODE | Taiwan Semiconductor | MUR840G vs MUR840CO |
RURP840 | Rectifier Diode | onsemi | MUR840G vs RURP840 |
MUR840 | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC, | Galaxy Microelectronics | MUR840G vs MUR840 |
MUR840HC0G | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | MUR840G vs MUR840HC0G |
MUR840C0 | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | MUR840G vs MUR840C0 |
MUR840D0G | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | MUR840G vs MUR840D0G |