Part Details for MUR840H by Taiwan Semiconductor
Overview of MUR840H by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for MUR840H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MUR840H-ND
|
DigiKey | 50NS, 8A, 400V, HIGH EFFICIENT R Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1000 In Stock |
|
$0.3995 / $1.0600 | Buy Now |
DISTI #
MUR840H
|
Avnet Americas | Diode Ultra-Fast Recovery 400V 8A 3-Pin TO-220AC Tube - Rail/Tube (Alt: MUR840H) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.4211 / $0.4657 | Buy Now |
DISTI #
821-MUR840H
|
Mouser Electronics | Rectifiers 50ns, 8A, 400V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.3990 / $1.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 | 0 |
|
$0.4910 | Buy Now |
DISTI #
MUR840H
|
Avnet Americas | Diode Ultra-Fast Recovery 400V 8A 3-Pin TO-220AC Tube - Rail/Tube (Alt: MUR840H) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.4211 / $0.4657 | Buy Now |
DISTI #
MUR840H
|
Avnet Americas | Diode Ultra-Fast Recovery 400V 8A 3-Pin TO-220AC Tube - Rail/Tube (Alt: MUR840H) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.4211 / $0.4657 | Buy Now |
Part Details for MUR840H
MUR840H CAD Models
MUR840H Part Data Attributes
|
MUR840H
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MUR840H
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MUR840H
This table gives cross-reference parts and alternative options found for MUR840H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR840H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURSD840A-TP | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-252, DPAK-3/2 | Micro Commercial Components | MUR840H vs MURSD840A-TP |
MURB840 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | MUR840H vs MURB840 |