Part Details for MUR850 by Freescale Semiconductor
Overview of MUR850 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MUR850
MUR850 CAD Models
MUR850 Part Data Attributes
|
MUR850
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MUR850
Freescale Semiconductor
RECTIFIER DIODE,500V V(RRM),TO-220AC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 8 A | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |