MUR850
Description: Rectifier Diode, 1 Element, 8A, 500V V(RRM)

Overview of MUR850 by Thomson Consumer Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for MUR850 by Thomson Consumer Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MUR850 by Thomson Consumer Electronics

MUR850
Thomson Consumer Electronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
THOMSON CONSUMER ELECTRONICS
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.5 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
100 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
175 °C
Output Current-Max
8 A
Rep Pk Reverse Voltage-Max
500 V
Reverse Recovery Time-Max
0.06 µs
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. MUR850
    Thomson Consumer Electronics
    Rectifier Diode, 1 Element, 8A, 500V V(RRM)
    VS

Alternate Parts for MUR850

This table gives cross-reference parts and alternative options found for MUR850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MUR850 RECTIFIER DIODE,500V V(RRM),TO-220AC Intersil Corporation MUR850 vs MUR850

Related Parts for MUR850

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MUR850 by Thomson Consumer Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MUR850 by Thomson Consumer Electronics

Select Manufacturer
Which Manufacturer of MUR850 would you like to use for your alert(s)?
  • Please alert me when MUR850 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MUR850 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MUR850 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MUR850 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MUR850.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MUR850 by Thomson Consumer Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: