Part Details for MUR860 C0G by Taiwan Semiconductor
Overview of MUR860 C0G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUR860 C0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MUR860 C0G
|
Avnet Americas | Diode Glass Passivated Super Fast Rectifier 600V 8A 2-Pin TO-220AC Tube - Rail/Tube (Alt: MUR860 C0G) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
MUR860 C0G
|
Avnet Americas | Diode Glass Passivated Super Fast Rectifier 600V 8A 2-Pin TO-220AC Tube - Rail/Tube (Alt: MUR860 C0G) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
RFQ |
Part Details for MUR860 C0G
MUR860 C0G CAD Models
MUR860 C0G Part Data Attributes:
|
MUR860 C0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
MUR860 C0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |