Part Details for MUR860 by SPC Multicomp
Overview of MUR860 by SPC Multicomp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUR860
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T4230
|
Newark | Fast Recovery Diode, 8A, 600V, To-220Ac, Repetitive Peak Reverse Voltage:600V, Average Forward Current:8A, Diode Configuration:Single, Forward Voltage Max:1.7V, Reverse Recovery Time:50Ns, Forward Surge Current:100A, Qualification:- Rohs Compliant: Yes |Multicomp Pro MUR860 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10349 |
|
$0.3410 / $0.9350 | Buy Now |
DISTI #
2674309
|
element14 Asia-Pacific | FAST RECOVERY DIODE, 8A, 600V, TO-220AC RoHS: Compliant Min Qty: 1 Container: Each | 10349 |
|
$0.4104 / $0.6410 | Buy Now |
DISTI #
1625180
|
element14 Asia-Pacific | DIODE, ULTRA-FAST, 8A, 600V, TO-220AC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6492 / $0.9094 | Buy Now |
DISTI #
2674309
|
Farnell | FAST RECOVERY DIODE, 8A, 600V, TO-220AC RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 2 Days Container: Each | 10349 |
|
$0.3657 / $1.0044 | Buy Now |
DISTI #
1625180
|
Farnell | DIODE, ULTRA-FAST, 8A, 600V, TO-220AC RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$0.3081 / $0.8053 | Buy Now |