Part Details for MURA160T3G. by onsemi
Overview of MURA160T3G. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MURA160T3G.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC2464
|
Newark | Fast Recovery Diode, Full Reel, Repetitive Peak Reverse Voltage:600V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:1.25V, Reverse Recovery Time:75Ns, Forward Surge Current:30A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi MURA160T3G. RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1330 | Buy Now |