-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, 2 A, 50 V 50 V, SMA, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MURA205T3GOSCT-ND
|
DigiKey | DIODE GEN PURP 50V 2A SMA Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4455 In Stock |
|
$0.1098 / $0.5100 | Buy Now |
DISTI #
MURA205T3G
|
Avnet Americas | Diode Switching 50V 2A 2-Pin SMA T/R - Tape and Reel (Alt: MURA205T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1079 / $0.1288 | Buy Now |
DISTI #
863-MURA205T3G
|
Mouser Electronics | Rectifiers 50V 2A UltraFast RoHS: Compliant | 0 |
|
$0.1310 / $0.5000 | Order Now |
|
Bristol Electronics | 91 |
|
RFQ | ||
DISTI #
MURA205T3G
|
Avnet Americas | Diode Switching 50V 2A 2-Pin SMA T/R - Tape and Reel (Alt: MURA205T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1079 / $0.1288 | Buy Now |
DISTI #
MURA205T3G
|
Avnet Americas | Diode Switching 50V 2A 2-Pin SMA T/R - Tape and Reel (Alt: MURA205T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1079 / $0.1288 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 143000 |
|
RFQ | |
DISTI #
MURA205T3G
|
EBV Elektronik | Diode Switching 50V 2A 2-Pin SMA T/R (Alt: MURA205T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MURA205T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MURA205T3G
onsemi
Power Rectifier, Ultra-Fast Recovery, 2 A, 50 V 50 V, SMA, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.94 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 30 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for MURA205T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURA205T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURA205T3 | 2A, 50V, SILICON, RECTIFIER DIODE, PLASTIC SMA PACKAGE, 2 PIN | onsemi | MURA205T3G vs MURA205T3 |