Diodes
MURB1620CT-1
Description: Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-262AA, MODIFIED TO-262, 3 PIN

Overview of MURB1620CT-1 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for MURB1620CT-1 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MURB1620CT-1 by Vishay Intertechnologies

MURB1620CT-1
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Part Package Code
TO-262AA
Package Description
MODIFIED TO-262, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
ULTRA FAST RECOVERY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.895 V
JEDEC-95 Code
TO-262AA
JESD-30 Code
R-PSIP-T3
Non-rep Pk Forward Current-Max
100 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. MURB1620CT-1
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-262AA, MODIFIED TO-262, 3 PIN
    VS

Alternate Parts for MURB1620CT-1

This table gives cross-reference parts and alternative options found for MURB1620CT-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURB1620CT-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C16T40FTRLH Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, TO-263AB, KYOCERA Corporation MURB1620CT-1 vs C16T40FTRLH
VS-MURB1620CT-1-M3 Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-262AA, Vishay Intertechnologies MURB1620CT-1 vs VS-MURB1620CT-1-M3
MURB1620CT-TP Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, D2PAK-3 Micro Commercial Components MURB1620CT-1 vs MURB1620CT-TP
VS-MURB1620CTR-M3 Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies MURB1620CT-1 vs VS-MURB1620CTR-M3
VS-MURB1620CTHM3 Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies MURB1620CT-1 vs VS-MURB1620CTHM3
MURB1620CT Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, PLASTIC, D2PAK-3 Diodes Incorporated MURB1620CT-1 vs MURB1620CT
VS-MURB1620CTL-M3 Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies MURB1620CT-1 vs VS-MURB1620CTL-M3
VS-MURB1620CTRHM3 Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies MURB1620CT-1 vs VS-MURB1620CTRHM3
MBRB20200CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, D2PAK-3 Micro Commercial Components MURB1620CT-1 vs MBRB20200CT
VS-MURB1620CT-1PBF Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, TO-262, 3 PIN Vishay Intertechnologies MURB1620CT-1 vs VS-MURB1620CT-1PBF
Part Number Description Manufacturer Compare
VS-MURB1620CT-1TRLPBF Rectifier Diode, Vishay Intertechnologies MURB1620CT-1 vs VS-MURB1620CT-1TRLPBF
FEPB16CT-31 Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, TO-263AB, PLASTIC PACKAGE-3 Vishay Semiconductors MURB1620CT-1 vs FEPB16CT-31
FEPB16CT-G Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 Sensitron Semiconductors MURB1620CT-1 vs FEPB16CT-G
BYVB32-150-E3/81 Rectifier Diode, 1 Phase, 2 Element, 9A, 150V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MURB1620CT-1 vs BYVB32-150-E3/81
SURB1620CTT4G Power Rectifier, Ultra-Fast Recovery, Switch-mode, 16 A, 200 V, D2PAK 2 LEAD, 800-REEL, Automotive Qualified onsemi MURB1620CT-1 vs SURB1620CTT4G
VS-10ETF02S-M3 Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies MURB1620CT-1 vs VS-10ETF02S-M3
BYQ28EB-200-E3/81 DIODE 5 A, 200 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MURB1620CT-1 vs BYQ28EB-200-E3/81
FEPB16DT-GT3 Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3 Sensitron Semiconductors MURB1620CT-1 vs FEPB16DT-GT3
BYQ28EB-150-E3/81 Rectifier Diode, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MURB1620CT-1 vs BYQ28EB-150-E3/81
BYQ30EB-100-T DIODE 16 A, 100 V, SILICON, RECTIFIER DIODE, Rectifier Diode NXP Semiconductors MURB1620CT-1 vs BYQ30EB-100-T

Related Parts for MURB1620CT-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MURB1620CT-1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MURB1620CT-1 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MURB1620CT-1 would you like to use for your alert(s)?
  • Please alert me when MURB1620CT-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MURB1620CT-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MURB1620CT-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MURB1620CT-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MURB1620CT-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MURB1620CT-1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: