Part Details for MURD305RL by Motorola Semiconductor Products
Overview of MURD305RL by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for MURD305RL
MURD305RL CAD Models
MURD305RL Part Data Attributes
|
MURD305RL
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MURD305RL
Motorola Semiconductor Products
Rectifier Diode, 1 Element, 3A, 50V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES |
Alternate Parts for MURD305RL
This table gives cross-reference parts and alternative options found for MURD305RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURD305RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR305SH | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | MURD305RL vs MUR305SH |
MUR305SHR7G | Rectifier Diode, | Taiwan Semiconductor | MURD305RL vs MUR305SHR7G |
MUR305SHM6G | Rectifier Diode, | Taiwan Semiconductor | MURD305RL vs MUR305SHM6G |
MUR305SHR6G | Rectifier Diode, | Taiwan Semiconductor | MURD305RL vs MUR305SHR6G |