Part Details for MURD310T4 by onsemi
Overview of MURD310T4 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MURD310T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7523
|
Newark | Rectifier Diode, 3A, 100V |Onsemi MURD310T4 RoHS: Not Compliant Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5010 / $0.7330 | Buy Now |
DISTI #
MURD310T4
|
Avnet Americas | SWITING 100V 3A 3PIN DPAK - Tape and Reel (Alt: MURD310T4) RoHS: Not Compliant Min Qty: 655 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2200 Partner Stock |
|
$0.4739 / $0.5657 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, TO-252AA | 1507 |
|
$0.4443 / $1.0662 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 3A, 100V ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2200 |
|
$0.4738 / $0.5574 | Buy Now |
Part Details for MURD310T4
MURD310T4 CAD Models
MURD310T4 Part Data Attributes
|
MURD310T4
onsemi
Buy Now
Datasheet
|
Compare Parts:
MURD310T4
onsemi
DIODE 3 A, 100 V, SILICON, RECTIFIER DIODE, COMPACT, PLASTIC, DPAK-3, Rectifier Diode
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247 | |
Package Description | COMPACT, PLASTIC, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.036 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MURD310T4
This table gives cross-reference parts and alternative options found for MURD310T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURD310T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURD310 | 3A, 100V, SILICON, RECTIFIER DIODE, COMPACT, PLASTIC, DPAK-3 | Motorola Mobility LLC | MURD310T4 vs MURD310 |
MURD310 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, COMPACT, PLASTIC, DPAK-3 | Motorola Semiconductor Products | MURD310T4 vs MURD310 |
30WF10F | Rectifier Diode, 1 Phase, 1 Element, 3.3A, 100V V(RRM), Silicon, | International Rectifier | MURD310T4 vs 30WF10F |
MURD320 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, | Motorola Semiconductor Products | MURD310T4 vs MURD320 |
30VF20F | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, TO-252AA, | Nihon Inter Electronics Corporation | MURD310T4 vs 30VF20F |
MURD320T4 | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 3 A, 200 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MURD310T4 vs MURD320T4 |
MURD320 | 3A, 200V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | MURD310T4 vs MURD320 |
30VF10F | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, TO-252AA, | Nihon Inter Electronics Corporation | MURD310T4 vs 30VF10F |
MURD310T4 | 3A, 100V, SILICON, RECTIFIER DIODE, COMPACT, PLASTIC, DPAK-3 | Motorola Mobility LLC | MURD310T4 vs MURD310T4 |