Part Details for MURD620CT by onsemi
Overview of MURD620CT by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MURD620CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 126 |
|
$0.3750 / $0.7500 | Buy Now |
|
Bristol Electronics | 1131 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Cathode, 200 Volt, TO-252AA | 1 |
|
$0.4800 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 200 Volt, TO-252AA | 100 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 200 Volt, TO-252AA | 904 |
|
$0.3200 / $0.8000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 35 |
|
$0.6300 / $0.9600 | Buy Now |
Part Details for MURD620CT
MURD620CT CAD Models
MURD620CT Part Data Attributes:
|
MURD620CT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MURD620CT
onsemi
3A, 200V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 369C-01, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369C-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MURD620CT
This table gives cross-reference parts and alternative options found for MURD620CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURD620CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-MURD620CTTRHM3 | Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, TO-252AA, DPAK-3/2 | Vishay Intertechnologies | MURD620CT vs VS-MURD620CTTRHM3 |
CUD6-02CTR13 | Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, | Central Semiconductor Corp | MURD620CT vs CUD6-02CTR13 |
STPR1020CB-TR | 5A, 200V, SILICON, RECTIFIER DIODE, PLASTIC, DPAK-3 | STMicroelectronics | MURD620CT vs STPR1020CB-TR |
MSRD620CT | 3A, 200V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | MURD620CT vs MSRD620CT |
NRVUD620CTT4G | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 6 A, 200 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | MURD620CT vs NRVUD620CTT4G |
MSRD620CTG | Soft Ultrafast Rectifier, 200 V, 6.0 A, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MURD620CT vs MSRD620CTG |
VS-MURD620CTTRRHM3 | Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, TO-252AA, DPAK-3/2 | Vishay Intertechnologies | MURD620CT vs VS-MURD620CTTRRHM3 |
MURD620CTPBF | Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, DPAK-3 | Vishay Intertechnologies | MURD620CT vs MURD620CTPBF |
MURD620CT | Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, DPAK-3 | Vishay Intertechnologies | MURD620CT vs MURD620CT |
6VF20CTF | Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-252AA, | Nihon Inter Electronics Corporation | MURD620CT vs 6VF20CTF |