Part Details for MURD620CTT4 by Motorola Mobility LLC
Overview of MURD620CTT4 by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MURD620CTT4
MURD620CTT4 CAD Models
MURD620CTT4 Part Data Attributes
|
MURD620CTT4
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MURD620CTT4
Motorola Mobility LLC
3A, 200V, SILICON, RECTIFIER DIODE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MURD620CTT4
This table gives cross-reference parts and alternative options found for MURD620CTT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURD620CTT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSRD620CTT4 | 3A, 200V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | MURD620CTT4 vs MSRD620CTT4 |
MURD620CTTRL | Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, DPAK-3 | International Rectifier | MURD620CTT4 vs MURD620CTTRL |
MSRD620CT | 3A, 200V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | MURD620CTT4 vs MSRD620CT |
MURD620CT | Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, DPAK-3 | International Rectifier | MURD620CTT4 vs MURD620CT |
MURD620CTTRR | Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, DPAK-3 | International Rectifier | MURD620CTT4 vs MURD620CTTRR |
MURD620CT | 3A, 200V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | MURD620CTT4 vs MURD620CT |
MURD620CTPBF | Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, DPAK-3 | International Rectifier | MURD620CTT4 vs MURD620CTPBF |