Part Details for MURD620CTT4 by onsemi
Overview of MURD620CTT4 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MURD620CTT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 67 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Cathode, 200 Volt, TO-252AA | 1050 |
|
$0.1152 / $0.2160 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 200 Volt, TO-252AA | 1057 |
|
$0.2160 / $0.7200 | Buy Now |
|
Velocity Electronics | Our Stock | 550 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 69 |
|
$0.6300 / $0.9600 | Buy Now |
Part Details for MURD620CTT4
MURD620CTT4 CAD Models
MURD620CTT4 Part Data Attributes
|
MURD620CTT4
onsemi
Buy Now
Datasheet
|
Compare Parts:
MURD620CTT4
onsemi
3A, 200V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369C-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MURD620CTT4
This table gives cross-reference parts and alternative options found for MURD620CTT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURD620CTT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURD620CT | Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, DPAK-3 | Vishay Intertechnologies | MURD620CTT4 vs MURD620CT |
VS-MURD620CTHM3 | Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, TO-252AA, DPAK-3/2 | Vishay Intertechnologies | MURD620CTT4 vs VS-MURD620CTHM3 |
MURD620CT | 3A, 200V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | MURD620CTT4 vs MURD620CT |
MSRD620CTT4 | 3A, 200V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | MURD620CTT4 vs MSRD620CTT4 |
MSRD620CT | 3A, 200V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | MURD620CTT4 vs MSRD620CT |
VS-MURD620CTTRRHM3 | Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, TO-252AA, DPAK-3/2 | Vishay Intertechnologies | MURD620CTT4 vs VS-MURD620CTTRRHM3 |
XNRVUD620CTT4G | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 6 A, 200 V, 2500-REEL | onsemi | MURD620CTT4 vs XNRVUD620CTT4G |
NRVUD620CTT4G | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 6 A, 200 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | MURD620CTT4 vs NRVUD620CTT4G |
STPR1020CB | 5A, 200V, SILICON, RECTIFIER DIODE, PLASTIC, DPAK-3 | STMicroelectronics | MURD620CTT4 vs STPR1020CB |
CUD6-02CTR13 | Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, | Central Semiconductor Corp | MURD620CTT4 vs CUD6-02CTR13 |