-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 600 V, TO-220 2-LEAD FULLPAK, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MURF860GOS-ND
|
DigiKey | DIODE GEN PURP 600V 8A TO220FP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
450 In Stock |
|
$0.4586 / $1.2200 | Buy Now |
DISTI #
MURF860G
|
Avnet Americas | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220 Full-Pack Rail - Rail/Tube (Alt: MURF860G) RoHS: Compliant Min Qty: 1400 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.4541 / $0.5420 | Buy Now |
DISTI #
863-MURF860G
|
Mouser Electronics | Rectifiers 8A 600V UFR TO-220FP RoHS: Compliant | 582 |
|
$0.4580 / $1.2200 | Buy Now |
|
Future Electronics | 8A 600V UFR TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4650 / $0.4900 | Buy Now |
|
Future Electronics | 8A 600V UFR TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4500 / $0.5350 | Buy Now |
|
Future Electronics | 8A 600V UFR TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4650 / $0.4900 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Rochester Electronics | Rectifier Diode, 8A, 600V, TO-220AC RoHS: Compliant Status: Active Min Qty: 1 | 68 |
|
$0.4539 / $0.5340 | Buy Now |
DISTI #
MURF860G
|
Avnet Americas | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220 Full-Pack Rail - Rail/Tube (Alt: MURF860G) RoHS: Compliant Min Qty: 1400 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.4541 / $0.5420 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 350 |
|
$1.0707 / $1.1638 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MURF860G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MURF860G
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 600 V, TO-220 2-LEAD FULLPAK, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 2-LEAD FULLPAK | |
Package Description | TO-220FP, CASE 221E-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 221AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 37 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for MURF860G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURF860G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSRF860G | Power Rectifier, Soft Recovery, Switch-mode, 8 A, 600 V, TO-220 2-LEAD FULLPAK, 50-TUBE | onsemi | MURF860G vs MSRF860G |
MURF8L60HC0G | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC, ITO-220AC, 2 PIN | Taiwan Semiconductor | MURF860G vs MURF8L60HC0G |