Part Details for MURR-85163 by Murrelektronik GmbH
Overview of MURR-85163 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MURR-85163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MURR-85163
|
TME | Power supply: switched-mode, for DIN rail, 24VDC, 5A, 100÷265VAC Min Qty: 1 | 0 |
|
$164.0300 / $183.3900 | RFQ |