-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MURS1060FA-BP-ND
|
DigiKey | Interface Min Qty: 5000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3735 | Buy Now |
DISTI #
833-MURS1060FA-BP
|
Mouser Electronics | Rectifiers 16A/600V FRED Rectifiers | 0 |
|
$0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.3740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MURS1060FA-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MURS1060FA-BP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ITO-220AC, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MCC | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 600 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |