Part Details for MURS120HE3_A/I by Vishay Intertechnologies
Overview of MURS120HE3_A/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MURS120HE3_A/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y2321
|
Newark | 1A,200V,25Ns, Smb, uf Rect, smd |Vishay MURS120HE3_A/I Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.1940 | Buy Now |
DISTI #
MURS120HE3_A/I
|
Avnet Americas | Diode Ultra Fast Rectifier 200V 2A 2-Pin DO-214AA Plastic T/R - Tape and Reel (Alt: MURS120HE3_A/I) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1485 / $0.1887 | Buy Now |
DISTI #
78-MURS120HE3_A/I
|
Mouser Electronics | Rectifiers 1A,200V,25ns SMB, UF Rect, SMD RoHS: Compliant | 2990 |
|
$0.1580 / $0.4900 | Buy Now |
DISTI #
MURS120HE3_A/I
|
EBV Elektronik | Diode Ultra Fast Rectifier 200V 2A 2-Pin DO-214AA Plastic T/R (Alt: MURS120HE3_A/I) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MURS120HE3_A/I
MURS120HE3_A/I CAD Models
MURS120HE3_A/I Part Data Attributes:
|
MURS120HE3_A/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MURS120HE3_A/I
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MURS120HE3_A/I
This table gives cross-reference parts and alternative options found for MURS120HE3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS120HE3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR120SR5 | 1A, 200V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS120HE3_A/I vs MUR120SR5 |
MUR120SH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS120HE3_A/I vs MUR120SH |
MURS120B | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | MURS120HE3_A/I vs MURS120B |
FR1D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Hitano Enterprise Corp | MURS120HE3_A/I vs FR1D |
MURS120 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, CASE 403A-03, SMB, 2 PIN | Motorola Semiconductor Products | MURS120HE3_A/I vs MURS120 |
MURS120HE3/52T | DIODE 2 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | MURS120HE3_A/I vs MURS120HE3/52T |
MUR120SHR4 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS120HE3_A/I vs MUR120SHR4 |
MURS120 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | MURS120HE3_A/I vs MURS120 |
FR1DT/R7 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | MURS120HE3_A/I vs FR1DT/R7 |
MUR120SHR5 | 1A, 200V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS120HE3_A/I vs MUR120SHR5 |