-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, 1 A, 400 V, SMB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1737
|
Newark | Fast Recovery Diode, 2A, 400V, 403A, Repetitive Peak Reverse Voltage:400V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:1.25V, Reverse Recovery Time:75Ns, Forward Surge Current:35A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi MURS140T3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1500 |
|
$0.1250 / $0.4260 | Buy Now |
DISTI #
58M9417
|
Newark | Rectifier Diode, Single, 400 V, 2 A, 1.25 V, 75 Ns, 35 A Rohs Compliant: Yes |Onsemi MURS140T3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1430 / $0.4440 | Buy Now |
DISTI #
67R1388
|
Newark | Fast Recovery Diode, Full Reel, Repetitive Peak Reverse Voltage:400V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:1.25V, Reverse Recovery Time:75Ns, Forward Surge Current:35A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi MURS140T3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0980 / $0.1060 | Buy Now |
DISTI #
MURS140T3GOSCT-ND
|
DigiKey | DIODE GEN PURP 400V 1A SMB Min Qty: 1 Lead time: 14 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
1150 In Stock |
|
$0.0884 / $0.4100 | Buy Now |
DISTI #
MURS140T3G
|
Avnet Americas | Diode Switching 400V 2A 2-Pin SMB T/R - Tape and Reel (Alt: MURS140T3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0868 / $0.1036 | Buy Now |
DISTI #
863-MURS140T3G
|
Mouser Electronics | Rectifiers 400V 1A Ultrafast RoHS: Compliant | 10483 |
|
$0.0880 / $0.4200 | Buy Now |
|
Future Electronics | MURS Series 1 A 400 V 75 ns Surface Mount Ultrafast Power Rectifier - CASE-403A RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0879 / $0.0964 | Buy Now |
|
Future Electronics | MURS Series 1 A 400 V 75 ns Surface Mount Ultrafast Power Rectifier - CASE-403A RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0854 / $0.0948 | Buy Now |
|
Bristol Electronics | 2986 |
|
RFQ | ||
DISTI #
MURS140T3G
|
Avnet Americas | Diode Switching 400V 2A 2-Pin SMB T/R - Tape and Reel (Alt: MURS140T3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0868 / $0.1036 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MURS140T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MURS140T3G
onsemi
Power Rectifier, Ultra-Fast Recovery, 1 A, 400 V, SMB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 50 Weeks | |
Date Of Intro | 1999-01-01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for MURS140T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS140T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR140SR5G | 1A, 400V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS140T3G vs MUR140SR5G |
MURS140HE3/52T | DIODE 2 A, 400 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | MURS140T3G vs MURS140HE3/52T |
MURS140-E3/5BT | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | MURS140T3G vs MURS140-E3/5BT |
SMF104B-C | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Secos Corporation | MURS140T3G vs SMF104B-C |
MURS140B | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | MURS140T3G vs MURS140B |
S1G-T3 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | MURS140T3G vs S1G-T3 |
MURS240-M3/52T | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | MURS140T3G vs MURS240-M3/52T |
MUR140SR4 | 1A, 400V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS140T3G vs MUR140SR4 |
MURS240HE3_A/I | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | MURS140T3G vs MURS240HE3_A/I |
MURS140-M3/52T | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | MURS140T3G vs MURS140-M3/52T |