-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7972
|
Newark | Diode, Rectifier, Super Fast, 600V, 1A, Smb, Repetitive Peak Reverse Voltage:600V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.25V, Reverse Recovery Time:50Ns, Forward Surge Current:35A Rohs Compliant: Yes |Diodes Inc. MURS160-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12846 |
|
$0.0830 | Buy Now |
DISTI #
81AC9430
|
Newark | Rectifier Super-Fast Recovery Gpp Smb 1.0A 600V Rohs 3K Rohs Compliant: Yes |Diodes Inc. MURS160-13-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 | Buy Now |
DISTI #
MURS160-FDICT-ND
|
DigiKey | DIODE GEN PURP 600V 1A SMB Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
82676 In Stock |
|
$0.0871 / $0.4000 | Buy Now |
DISTI #
MURS160-13-F
|
Avnet Americas | Diode Switching 600V 1A 2-Pin SMB T/R - Tape and Reel (Alt: MURS160-13-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 870000 Factory Stock |
|
$0.0862 / $0.1028 | Buy Now |
DISTI #
MURS160-13-F
|
Avnet Americas | Diode Switching 600V 1A 2-Pin SMB T/R - Trays (Alt: MURS160-13-F) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MURS160-13-F
|
Avnet Americas | Diode Switching 600V 1A 2-Pin SMB T/R - Tape and Reel (Alt: MURS160-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 870000 Factory Stock |
|
$0.0856 / $0.1011 | Buy Now |
DISTI #
621-MURS160-F
|
Mouser Electronics | Rectifiers 600V 1A RoHS: Compliant | 586817 |
|
$0.0870 / $0.3600 | Buy Now |
DISTI #
A03:0893_13586345
|
Arrow Electronics | Rectifier Diode Switching 600V 1A 50ns 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2324 | Asia - 438000 |
|
$0.0736 / $0.0878 | Buy Now |
DISTI #
V36:1790_06703161
|
Arrow Electronics | Rectifier Diode Switching 600V 1A 50ns 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2336 | Americas - 48000 |
|
$0.0960 / $0.0978 | Buy Now |
DISTI #
E02:0323_01114705
|
Arrow Electronics | Rectifier Diode Switching 600V 1A 50ns 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2352 | Europe - 39000 |
|
$0.0851 / $0.0904 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy