Part Details for MURS1D-TP by Micro Commercial Components
Overview of MURS1D-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Medical Imaging
Telecommunications
Price & Stock for MURS1D-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MURS1D-TP-ND
|
DigiKey | DIODE GEN PURP 200V 1A DO214AC Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0546 / $0.0789 | Buy Now |
DISTI #
833-MURS1D-TP
|
Mouser Electronics | Rectifiers 1A SUPER FAST RECOVERY SILICON RECTIFIER RoHS: Compliant | 0 |
|
$0.0540 / $0.4600 | Order Now |
|
Future Electronics | 1A SUPER FAST RECOVERY SILICON RECTIFIER RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000Reel |
|
$0.0524 / $0.0572 | Buy Now |
|
Future Electronics | 1A SUPER FAST RECOVERY SILICON RECTIFIER RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 20Bulk |
|
$0.0524 / $0.0645 | Buy Now |
DISTI #
MURS1D-TP
|
TME | Diode: rectifying, SMD, 200V, 1A, 20ns, DO214AC,SMA, Ufmax: 0.98V Min Qty: 10 | 0 |
|
$0.0760 / $0.1130 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0655 / $0.0701 | Buy Now |
Part Details for MURS1D-TP
MURS1D-TP CAD Models
MURS1D-TP Part Data Attributes
|
MURS1D-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MURS1D-TP
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.015 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MURS1D-TP
This table gives cross-reference parts and alternative options found for MURS1D-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS1D-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1D-T3-LF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Won-Top Electronics Co Ltd | MURS1D-TP vs ES1D-T3-LF |
ESH2DAF4 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | MURS1D-TP vs ESH2DAF4 |
UFM104-W | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, | Rectron Semiconductor | MURS1D-TP vs UFM104-W |
ES1DL-SMA-R | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Unisonic Technologies Co Ltd | MURS1D-TP vs ES1DL-SMA-R |
ES1LDHF2G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | MURS1D-TP vs ES1LDHF2G |
U1D-M3/61T | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | MURS1D-TP vs U1D-M3/61T |
ES1LDHF2 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | MURS1D-TP vs ES1LDHF2 |
ES1DF3G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, FOLDED SMA, 2 PIN | Taiwan Semiconductor | MURS1D-TP vs ES1DF3G |
FRS1DHE3TRTB | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Fagor Electrónica | MURS1D-TP vs FRS1DHE3TRTB |
GE1D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Gulfsemi | MURS1D-TP vs GE1D |