-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, 2 A, 100 V, SMB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7029
|
Newark | Rectifier, 2A, 100V, Do-214Aa, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):2A, Diode Configuration:Single, Forward Voltage Vf Max:940Mv, Reverse Recovery Time Trr Max:30Ns, Forward Surge Current Ifsm Max:50A, Rohs Compliant: Yes |Onsemi MURS210T3G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1260 / $0.4260 | Buy Now |
DISTI #
26K4704
|
Newark | Fast Recovery Diode, 2A, 100V, 403A, Repetitive Peak Reverse Voltage:100V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:940Mv, Reverse Recovery Time:30Ns, Forward Surge Current:50A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi MURS210T3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0360 | Buy Now |
DISTI #
2832-MURS210T3G-ND
|
DigiKey | DIODE GEN PURP 100V 2A SMB Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.3400 | Buy Now |
DISTI #
MURS210T3GOSCT-ND
|
DigiKey | DIODE GEN PURP 100V 2A SMB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0891 / $0.1116 | Buy Now |
DISTI #
MURS210T3G
|
Avnet Americas | Diode Switching 100V 2A 2-Pin SMB T/R - Tape and Reel (Alt: MURS210T3G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0875 / $0.1045 | Buy Now |
DISTI #
MURS210T3G
|
Avnet Americas | Diode Switching 100V 2A 2-Pin SMB T/R - Tape and Reel (Alt: MURS210T3G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$0.3100 / $0.3700 | Buy Now |
DISTI #
863-MURS210T3G
|
Mouser Electronics | Rectifiers 100V 2A Ultrafast RoHS: Compliant | 2253 |
|
$0.1110 / $0.4100 | Buy Now |
DISTI #
70300491
|
RS | ON Semi MURS210T3G, SMT Diode, 100V 2A, 30ns, 2-Pin DO-214AA | ON Semiconductor MURS210T3G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2340 / $0.2750 | RFQ |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 2A, 100V V(RRM), SILICON | 73 |
|
$1.4718 / $2.6760 | Buy Now |
DISTI #
MURS210T3G
|
Avnet Americas | Diode Switching 100V 2A 2-Pin SMB T/R - Tape and Reel (Alt: MURS210T3G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$0.3100 / $0.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MURS210T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MURS210T3G
onsemi
Power Rectifier, Ultra-Fast Recovery, 2 A, 100 V, SMB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC SMB PACKAGE, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 40 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.74 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -60 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MURS210T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS210T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS210T3 | Power Rectifier, Ultra-Fast Recovery, 2 A, 100 V, SMB, 2500-REEL | onsemi | MURS210T3G vs MURS210T3 |