Part Details for MURS3060FB-BP by Micro Commercial Components
Overview of MURS3060FB-BP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MURS3060FB-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MURS3060FB-BPCT-ND
|
DigiKey | SUPERFAST RECTIFIERS 600V 30A, I Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5625 / $2.1100 | Buy Now |
DISTI #
833-MURS3060FB-BP
|
Mouser Electronics | Rectifiers SUPERFAST RECTIFIERS 600V 30A, ITO-220AC RoHS: Compliant | 0 |
|
$0.5630 / $0.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.6000 | Buy Now |
DISTI #
C1S504600460001
|
Chip1Stop | Unclassified | 1000 |
|
$1.0927 / $1.1462 | Buy Now |