-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 3.0 A Ultrafast Rectifier, SMB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6865
|
Newark | Rectifier, 3A, 600V, Do-214Aa, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):3A, Diode Configuration:Single, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:75Ns, Forward Surge Current Ifsm Max:100A, Rohs Compliant: Yes |Onsemi MURS360BT3G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 161 |
|
$0.3750 / $0.6430 | Buy Now |
DISTI #
57M9772
|
Newark | Ultra Fast Diode, 3A, 600V, 403A, Full Reel, Repetitive Peak Reverse Voltage:600V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1.25V, Reverse Recovery Time:75Ns, Forward Surge Current:100A Rohs Compliant: Yes |Onsemi MURS360BT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1880 / $0.2210 | Buy Now |
DISTI #
25AJ2488
|
Newark | Diode, Ultra Fast, 3A, 600V, 403A, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):3A, Diode Configuration:Single, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:75Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi MURS360BT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1550 | Buy Now |
DISTI #
MURS360BT3GOSCT-ND
|
DigiKey | DIODE GEN PURP 600V 3A SMB Min Qty: 1 Lead time: 14 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
64087 In Stock |
|
$0.1926 / $0.5800 | Buy Now |
DISTI #
MURS360BT3G
|
Avnet Americas | Diode Switching 600V 3A 2-Pin SMB T/R - Tape and Reel (Alt: MURS360BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1748 / $0.2087 | Buy Now |
DISTI #
863-MURS360BT3G
|
Mouser Electronics | Rectifiers 3A 600V UFR RECTIFIER RoHS: Compliant | 5116 |
|
$0.1920 / $0.5800 | Buy Now |
DISTI #
V72:2272_07300777
|
Arrow Electronics | Diode Switching 600V 3A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2402 Container: Cut Strips | Americas - 4879 |
|
$0.2160 / $0.5653 | Buy Now |
DISTI #
E02:0323_00077796
|
Arrow Electronics | Diode Switching 600V 3A 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Date Code: 2336 | Europe - 2500 |
|
$0.1757 / $0.2075 | Buy Now |
DISTI #
V36:1790_07300777
|
Arrow Electronics | Diode Switching 600V 3A 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Date Code: 2413 | Americas - 2500 |
|
$0.1773 / $0.2139 | Buy Now |
|
Future Electronics | MURS Series 3 A 600 V 75 ns Surface Mount Ultrafast Power Rectifier - CASE-403 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1900 / $0.2050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MURS360BT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MURS360BT3G
onsemi
600 V, 3.0 A Ultrafast Rectifier, SMB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 70 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for MURS360BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS360BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS360 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, | Diodes Incorporated | MURS360BT3G vs MURS360 |
MURS360 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | MURS360BT3G vs MURS360 |
MURS360S-E3/52T | DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | MURS360BT3G vs MURS360S-E3/52T |
MURS360 | 4A, 600V, SILICON, RECTIFIER DIODE, CASE 403-03, SMC, 2 PIN | Motorola Mobility LLC | MURS360BT3G vs MURS360 |
MURS360HE3/57T | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | MURS360BT3G vs MURS360HE3/57T |
MURS360-E3/9AT | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | MURS360BT3G vs MURS360-E3/9AT |
MURS360HE3_A/H | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | MURS360BT3G vs MURS360HE3_A/H |
MURS360-M3/9AT | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | MURS360BT3G vs MURS360-M3/9AT |
MURS360S-M3/52T | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | MURS360BT3G vs MURS360S-M3/52T |
MURS360-H | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, HALOGEN FREE, PLASTIC, SMC, 2 PIN | Formosa Microsemi Co Ltd | MURS360BT3G vs MURS360-H |