-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, 3 A, 600 V, SMC, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-MURS360T3G-ND
|
DigiKey | DIODE GEN PURP 600V 3A SMC Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
6300 In Stock |
|
$0.8800 | Buy Now |
DISTI #
MURS360T3GOSCT-ND
|
DigiKey | DIODE GEN PURP 600V 3A SMC Min Qty: 1 Lead time: 14 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1941 / $0.5900 | Buy Now |
DISTI #
MURS360T3G
|
Avnet Americas | Diode Switching 600V 4A 2-Pin SMC T/R (Alt: MURS360T3G) RoHS: Compliant Min Qty: 758 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
88H4945
|
Avnet Americas | Diode Switching 600V 4A 2-Pin SMC T/R - Product that comes on tape, but is not reeled (Alt: 88H4945) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Ammo Pack | 4104 Partner Stock |
|
$0.3660 / $0.6030 | Buy Now |
DISTI #
863-MURS360T3G
|
Mouser Electronics | Rectifiers 600V 3A Ultrafast RoHS: Compliant | 7819 |
|
$0.2240 / $0.5900 | Buy Now |
|
Future Electronics | MURS Series 3 A 600 V 75 ns Surface Mount Ultrafast Power Rectifier - CASE-403 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1900 / $0.2050 | Buy Now |
|
Future Electronics | MURS Series 3 A 600 V 75 ns Surface Mount Ultrafast Power Rectifier - CASE-403 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1900 / $0.2050 | Buy Now |
|
Future Electronics | MURS Series 3 A 600 V 75 ns Surface Mount Ultrafast Power Rectifier - CASE-403 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1900 / $0.2050 | Buy Now |
|
Future Electronics | MURS Series 3 A 600 V 75 ns Surface Mount Ultrafast Power Rectifier - CASE-403 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.1850 / $0.2500 | Buy Now |
|
Bristol Electronics | 4354 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MURS360T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MURS360T3G
onsemi
Power Rectifier, Ultra-Fast Recovery, 3 A, 600 V, SMC, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMC | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403AC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 99 Weeks, 6 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.28 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for MURS360T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS360T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SURS8360BT3G | 600 V, 3.0 A Ultrafast Rectifier, SMB, 2500-REEL | onsemi | MURS360T3G vs SURS8360BT3G |
MURS360T3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, | Microsemi Corporation | MURS360T3G vs MURS360T3 |
MURS360T3 | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, SMC, 2 PIN | Rochester Electronics LLC | MURS360T3G vs MURS360T3 |
NRVUS360VBT3G | 600 V, 3.0 A Ultrafast Rectifier, 2500-REEL, Automotive Qualified | onsemi | MURS360T3G vs NRVUS360VBT3G |