Part Details for MURT20060R by GeneSic Semiconductor Inc
Overview of MURT20060R by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MURT20060R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MURT20060RGN-ND
|
DigiKey | DIODE MODULE GP 600V 100A 3TOWER Min Qty: 80 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.1325 | Buy Now |
DISTI #
905-MURT20060R
|
Mouser Electronics | Diode Modules SI S-FST RECOV 3TWR 50-600V200A600P/424R RoHS: Compliant | 0 |
|
$87.1300 | Order Now |
|
NAC | 600V 200A Three Tower Silicon Rectifier Module - Super Fast Recovery (Reverse Configuration) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$102.4500 / $112.3600 | Buy Now |
Part Details for MURT20060R
MURT20060R CAD Models
MURT20060R Part Data Attributes
|
MURT20060R
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MURT20060R
GeneSic Semiconductor Inc
600V 200A Silicon Super Fast Recovery Rectifier in Three Tower Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | R-PUFM-X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 2000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 100 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.11 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for MURT20060R
This table gives cross-reference parts and alternative options found for MURT20060R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURT20060R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURTA20060R | Rectifier Diode, 1 Phase, 2 Element, 100A, 600V V(RRM), Silicon, | Daco Semiconductor Co Ltd | MURT20060R vs MURTA20060R |
DD82S6K-A | Rectifier Diode, 1 Phase, 2 Element, 96A, 600V V(RRM), Silicon, | Eupec Gmbh & Co Kg | MURT20060R vs DD82S6K-A |
MURTA20060R | 600V 200A Silicon Super Fast Recovery Rectifier in Three Tower Iso Package | GeneSic Semiconductor Inc | MURT20060R vs MURTA20060R |