Part Details for MUSB-05-S-B-SM-A-FR by Samtec Inc
Overview of MUSB-05-S-B-SM-A-FR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSBK552M0 | Amphenol Communications Solutions | MUSB Rugged Receptacle, IP67, Micro-AB, Vertical PCB | |
MUSBK152M5 | Amphenol Communications Solutions | MUSB Rugged Receptacle, IP67, Micro-AB, Right Angle PCB, With Black Dust Cover | |
MUSBRA11141 | Amphenol Communications Solutions | Rugged USB 2.0, Input Output Connector, IP67, Right Angle on PCB, 4 Position per port for USB Type A, Low Profile Shell for Type A, Unified Thread, with Grey dust cover |
Price & Stock for MUSB-05-S-B-SM-A-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3512
|
Newark | Usb Connectors |Samtec MUSB-05-S-B-SM-A-FR RoHS: Not Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7550 | Buy Now |
DISTI #
MUSB-05-S-B-SM-A-F
|
Avnet Americas | Connector Mini USB2.0 Type B Plug 5Position Right Angle Surface Mount T/R - Tape and Reel (Alt: MUSB-05-S-B-SM-A-F) Min Qty: 550 Package Multiple: 550 Container: Reel | 0 |
|
$0.4500 / $0.9400 | Buy Now |
DISTI #
200-MUSB05SBSMAFR
|
Mouser Electronics | USB Connectors Mini USB 2.0 Interface | 0 |
|
$1.4400 | Order Now |
|
Onlinecomponents.com | Connector Mini USB2.0 Type B Plug 5Position Right Angle Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$0.4927 / $1.0924 | Buy Now |
DISTI #
000000000006216277
|
Sager | Samtec Mini USB 2.0 Interface Min Qty: 550 | 0 |
|
$0.4200 / $0.9400 | Buy Now |
DISTI #
MUSB-05-S-B-SM-A-FR
|
Avnet Abacus | Connector Mini USB2.0 Type B Plug 5Position Right Angle Surface Mount T/R - Tape and Reel (Alt: MUSB-05-S-B-SM-A-FR) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Mini USB2.0 Type B Plug 5Position Right Angle Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$0.4927 / $1.0924 | Buy Now |
DISTI #
5f7f0f16e56a7140583307d9
|
Samtec | Mini USB 2.0 Interface RoHS: Compliant Min Qty: 550 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.3890 / $0.9370 | Buy Now |
Part Details for MUSB-05-S-B-SM-A-FR
MUSB-05-S-B-SM-A-FR CAD Models
MUSB-05-S-B-SM-A-FR Part Data Attributes
|
MUSB-05-S-B-SM-A-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MUSB-05-S-B-SM-A-FR
Samtec Inc
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.374 inch | |
Body Length | 0.394 inch | |
Connector Type | USB CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | MINI-USB2.0 B | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |