Part Details for MUSB-B5-S-VT-02 by Adam Technologies Inc
Overview of MUSB-B5-S-VT-02 by Adam Technologies Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSBK552M0 | Amphenol Communications Solutions | MUSB Rugged Receptacle, IP67, Micro-AB, Vertical PCB | |
MUSBK152M5 | Amphenol Communications Solutions | MUSB Rugged Receptacle, IP67, Micro-AB, Right Angle PCB, With Black Dust Cover | |
MUSBRA11141 | Amphenol Communications Solutions | Rugged USB 2.0, Input Output Connector, IP67, Right Angle on PCB, 4 Position per port for USB Type A, Low Profile Shell for Type A, Unified Thread, with Grey dust cover |
Price & Stock for MUSB-B5-S-VT-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MUSB-B5-S-VT-02-ND
|
DigiKey | MINI USB , TYPE B, VERTICAL, THR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
11663 In Stock |
|
$0.3175 / $0.7700 | Buy Now |
DISTI #
737-MUSB-B5-S-VT-02
|
Mouser Electronics | USB Connectors MINI USB , TYPE B, VERTICAL, THR RoHS: Compliant | 6794 |
|
$0.3280 / $0.7400 | Buy Now |
DISTI #
74894011
|
RS | Connector, Mini USB , TYPE B, Vertical | Adam Tech MUSB-B5-S-VT-02 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3260 | RFQ |
|
Future Electronics | MINI USB, TYPE B, 5 PIN, SINGLE PORT, VERTICAL, PCB MOUNT RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 100 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$0.3100 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Mini USB , B, Vertical, Through Hole - Tray RoHS: Compliant | 0 |
|
$0.2700 / $0.3966 | Buy Now |
|
Powell Electronics | MINI USB , TYPE B, VERTICAL, THR Min Qty: 10000 | 15629 |
|
$0.2381 / $0.3370 | Buy Now |
DISTI #
C1S105400154154
|
Chip1Stop | Unclassified RoHS: Compliant | 24 |
|
$0.3690 | Buy Now |