There are no models available for this part yet.
Overview of MUSB-B5-S-VT-LSP by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSBK552M0 | Amphenol Communications Solutions | MUSB Rugged Receptacle, IP67, Micro-AB, Vertical PCB | |
MUSBK152M5 | Amphenol Communications Solutions | MUSB Rugged Receptacle, IP67, Micro-AB, Right Angle PCB, With Black Dust Cover | |
MUSBRA11141 | Amphenol Communications Solutions | Rugged USB 2.0, Input Output Connector, IP67, Right Angle on PCB, 4 Position per port for USB Type A, Low Profile Shell for Type A, Unified Thread, with Grey dust cover |
Price & Stock for MUSB-B5-S-VT-LSP by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-MUSB-B5-S-VT-LSP-ND
|
DigiKey | MINI USB, TYPE B, VERTICAL, THRO Min Qty: 1 Lead time: 14 Weeks Container: Tray |
10915 In Stock |
|
$0.3112 / $0.7500 | Buy Now | |
DISTI #
737-MUSB-B5-S-VT-LSP
|
Mouser Electronics | USB Connectors MINI USB, TYPE B, VERTICAL, THRO RoHS: Compliant | 9970 |
|
$0.2880 / $0.7200 | Buy Now | |
DISTI #
74894013
|
RS | Connector, Mini USB, TYPE B, Vertical | Adam Tech MUSB-B5-S-VT-LSP RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3190 | RFQ | |
Onlinecomponents.com | Mini USB, B, Vertical, Through Hole - Tray RoHS: Compliant | 0 |
|
$0.2276 / $0.4136 | Buy Now | ||
Powell Electronics | MINI USB, TYPE B, VERTICAL, THRO Min Qty: 10000 | 4620 |
|
$0.2329 / $0.3297 | Buy Now |
CAD Models for MUSB-B5-S-VT-LSP by Adam Technologies Inc
Part Data Attributes for MUSB-B5-S-VT-LSP by Adam Technologies Inc
MUSB-B5-S-VT-LSP
Adam Technologies Inc
|
|
---|---|
Samacsys Manufacturer
|
Adam Tech
|
Want to compare parts?
-
MUSB-B5-S-VT-LSPAdam Technologies IncVS
-