There are no models available for this part yet.
Overview of MUSB-B5-S-VT-TSMT-CS1-10-PP-T/R by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSBK552M0 | Amphenol Communications Solutions | MUSB Rugged Receptacle, IP67, Micro-AB, Vertical PCB | |
MUSBK152M5 | Amphenol Communications Solutions | MUSB Rugged Receptacle, IP67, Micro-AB, Right Angle PCB, With Black Dust Cover | |
MUSBRA11141 | Amphenol Communications Solutions | Rugged USB 2.0, Input Output Connector, IP67, Right Angle on PCB, 4 Position per port for USB Type A, Low Profile Shell for Type A, Unified Thread, with Grey dust cover |
Price & Stock for MUSB-B5-S-VT-TSMT-CS1-10-PP-T/R by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-MUSB-B5-S-VT-TSMT-CS1-10-PP-T/RCT-ND
|
DigiKey | MINI USB, TYPE B, VERTICAL, THRO Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1299 In Stock |
|
$0.5489 / $1.5300 | Buy Now | |
DISTI #
737-BB5SVTTSMTCS110P
|
Mouser Electronics | USB Connectors MINI USB, TYPE B, VERTICAL, THRO RoHS: Compliant | 1664 |
|
$0.5480 / $1.4000 | Buy Now | |
DISTI #
74542221
|
RS | Connector, mini USB, TYPE B, vertical, 5 pin, true SMT | Adam Tech MUSB-B5-S-VT-TSMT-CS1-10-PP-T/R RoHS: Not Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6800 | RFQ | |
Powell Electronics | MINI USB, TYPE B, VERTICAL, THRO Min Qty: 3000 | 3960 |
|
$0.5170 / $0.7318 | Buy Now |
CAD Models for MUSB-B5-S-VT-TSMT-CS1-10-PP-T/R by Adam Technologies Inc
Part Data Attributes for MUSB-B5-S-VT-TSMT-CS1-10-PP-T/R by Adam Technologies Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADAM TECH
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Adam Tech
|
Connector Type
|
USB CONNECTOR
|