There are no models available for this part yet.
Overview of MUSB-E151-30 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM0115C1E151JE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GQM2195G2E151GB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose | |
GQM2195G2E151JB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose |
Price & Stock for MUSB-E151-30 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MUSB-E151-30
|
Avnet Abacus | RUGGED USB MINI AB RGHT ANGLE" (Alt: MUSB-E151-30) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MUSB-E151-30 by Amphenol Corporation
Part Data Attributes for MUSB-E151-30 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
SHIELDED
|
Board Mounting Option
|
SOLDER HOLDING POSTS
|
Body Breadth
|
0.394 inch
|
Body Depth
|
0.295 inch
|
Body Length
|
0.787 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
USB CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
50 mΩ
|
Contact Style
|
MINI-USB2.0 AB
|
Dielectric Withstanding Voltage
|
100VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulation Resistance
|
100000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
#2-56 UNC
|
Mounting Option 2
|
THREADED
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD AND PANEL
|
Number Of PCB Rows
|
2
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
1.2 mm
|
Plating Thickness
|
30u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
ZINC ALLOY
|
Terminal Length
|
0.108 inch
|
Terminal Pitch
|
1.6 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|