Part Details for MUSBA111M5 by Amphenol Communications Solutions
Overview of MUSBA111M5 by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUSBA111M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1882
|
Newark | Usb Conn, 2.0, A Rcpt, 4Pos, Panel Rohs Compliant: Yes |Amphenol Communications Solutions MUSBA111M5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$14.4800 / $17.4500 | Buy Now |
DISTI #
77AJ8717
|
Newark | Musba111M5-Typ A, Ra, Dust Cvr Rohs Compliant: Yes |Amphenol Communications Solutions MUSBA111M5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6700 / $16.2600 | Buy Now |
DISTI #
84AC2245
|
Newark | Musba111M5-Typ A, Ra, Dust Cvr Rohs Compliant: Yes |Amphenol Communications Solutions MUSBA111M5 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1500 / $11.5400 | Buy Now |
DISTI #
MUSBA111M5-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA 4P PCB RA Min Qty: 1 Lead time: 10 Weeks Container: Box |
166 In Stock |
|
$9.5134 / $15.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks Container: Box | 0Box |
|
$9.0800 | Buy Now |
|
Onlinecomponents.com | Conn USB 2.0 Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Automotive Bulk RoHS: Compliant |
9 In Stock |
|
$9.2800 / $13.6300 | Buy Now |
|
Master Electronics | Conn USB 2.0 Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Automotive Bulk RoHS: Compliant |
9 In Stock |
|
$9.2800 / $13.6300 | Buy Now |