Part Details for MUSBD11131 by Amphenol Commercial
Overview of MUSBD11131 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUSBD11131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70566581
|
RS | 1 Port Right Angle Through Hole Mount Female Type B USB Connector, 1.5A | Amphenol Commercial (Amphenol CS) MUSBD11131 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.0400 / $13.0900 | RFQ |
DISTI #
AMLMUSBD11131
|
Heilind Electronics | CONN RUGGED USB B RCPT R/A W/GREY DUST COVER | Americas - 0 in Stock |
|
$9.4211 / $9.8770 | Buy Now |
DISTI #
AMLMUSBD11131
|
Interstate Connecting Components | CONN RUGGED USB B RCPT R/A W/GREY DUST COVER | 0 |
|
$9.4211 / $9.8770 | Buy Now |