Part Details for MUSBD11135 by Amphenol Commercial
Overview of MUSBD11135 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSBD11135 | Amphenol Communications Solutions | Rugged USB 2.0, Input Output Connector, Standard B series, Right Angle on PCB, 4 Position, With Rear Shield, Unified Thread, Black dust cover |
Price & Stock for MUSBD11135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72029092
|
RS | Connector, MUSBD11135-Type B, RA, dust cvr | Amphenol Commercial (Amphenol CS) MUSBD11135 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$21.0200 | RFQ |
DISTI #
AMLMUSBD11135
|
Heilind Electronics | RUGGED USB-B, RGHT ANGL | Americas - 0 in Stock |
|
$9.4211 / $9.8770 | Buy Now |
DISTI #
AMLMUSBD11135
|
Interstate Connecting Components | RUGGED USB-B, RGHT ANGL | 0 |
|
$9.4211 / $9.8770 | Buy Now |