Part Details for MUSBD111M0 by Amphenol Commercial
Overview of MUSBD111M0 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSBD111M0 | Amphenol Communications Solutions | Rugged USB 2.0, Input Output Connector, Standard B series, Right Angle on PCB, 4 Position, With Rear Shield, MetricThread, no dust cover |
Price & Stock for MUSBD111M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70293941
|
RS | Conn, Data, USB, Recept, Rugged, B, Single, Rt Ang, PCB Tail, MUSB Ser, M3x0.5 | Amphenol Commercial (Amphenol CS) MUSBD111M0 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3600 / $15.6100 | RFQ |
DISTI #
AMLMUSBD111M0
|
Heilind Electronics | CONN RUGGED USB B RCPT R/A | Americas - 0 in Stock |
|
$8.5222 / $8.9346 | Buy Now |
DISTI #
AMLMUSBD111M0
|
Interstate Connecting Components | CONN RUGGED USB B RCPT R/A | 0 |
|
$8.5222 / $8.9346 | Buy Now |