Part Details for MUX08BQ/883 by Analog Devices Inc
Overview of MUX08BQ/883 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Communication and Networking
Automotive
Price & Stock for MUX08BQ/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 14 |
|
$64.8000 / $72.0000 | Buy Now |
Part Details for MUX08BQ/883
MUX08BQ/883 CAD Models
MUX08BQ/883 Part Data Attributes:
|
MUX08BQ/883
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MUX08BQ/883
Analog Devices Inc
IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16, Multiplexer or Switch
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 40 Ω | |
On-state Resistance-Max (Ron) | 500 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 400 ns | |
Switch-on Time-Max | 2000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | JFET | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MUX08BQ/883
This table gives cross-reference parts and alternative options found for MUX08BQ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUX08BQ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG441DJ+ | Improved, Quad, SPST Analog Switches, 16-PDIP-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MUX08BQ/883 vs DG441DJ+ |
DG444BDJ-E3 | SPST, 4 Func, 1 Channel, CMOS, PDIP16, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 | Vishay Intertechnologies | MUX08BQ/883 vs DG444BDJ-E3 |
ADG441BRZ | LC2MOS Quad SPST Switch | Analog Devices Inc | MUX08BQ/883 vs ADG441BRZ |
HS1-0548RH-Q | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16 | Intersil Corporation | MUX08BQ/883 vs HS1-0548RH-Q |
DG202CK | SPST, 4 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | MUX08BQ/883 vs DG202CK |
IH5043CWE+T | SPST, Normally Open, CMOS Analog Switch, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MUX08BQ/883 vs IH5043CWE+T |
DG441BDJ | SPST, 4 Func, 1 Channel, CMOS, PDIP16, N/S, PLASTIC, DIP-16 | Vishay Intertechnologies | MUX08BQ/883 vs DG441BDJ |
ADG512BRZ-REEL | LC2MOS Precision 5V/3V Quad SPST Switches | Analog Devices Inc | MUX08BQ/883 vs ADG512BRZ-REEL |
HI9P0549-9Z | Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection, SOICN, /Tube | Renesas Electronics Corporation | MUX08BQ/883 vs HI9P0549-9Z |
MAX4551ESE+T | ±15kV ESD-Protected, Quad, Low-Voltage, SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MUX08BQ/883 vs MAX4551ESE+T |