Part Details for MUX08BRC/883 by Precision Monolithics Inc
Overview of MUX08BRC/883 by Precision Monolithics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Communication and Networking
Automotive
Price & Stock for MUX08BRC/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Analog Multiplexer, Single, 8 Channel, 20 Pin, Ceramic, LCC | 30 |
|
$28.1250 / $29.2500 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 8 Channel, 20 Pin, Ceramic, LCC | 8 |
|
$55.0814 / $57.9804 | Buy Now |
Part Details for MUX08BRC/883
MUX08BRC/883 CAD Models
MUX08BRC/883 Part Data Attributes
|
MUX08BRC/883
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
MUX08BRC/883
Precision Monolithics Inc
Single-Ended Multiplexer, 1 Func, 8 Channel, PQCC20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
On-state Resistance-Max (Ron) | 500 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-on Time-Max | 2000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |