-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Multiplexer, 1 Func, 4 Channel, JFET, CDIP16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Dual 4-CHAN JFET Analog Multiplexer (OverVoltage and Power Supply LOSS Protected) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 24 |
|
$18.2900 / $21.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUX24AQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MUX24AQ
Analog Devices Inc
Differential Multiplexer, 1 Func, 4 Channel, JFET, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | CERDIP-16 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 66 dB | |
On-state Resistance Match-Nom | 15.4 Ω | |
On-state Resistance-Max (Ron) | 300 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 2000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | JFET | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MUX24AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUX24AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8771801EB | Differential Multiplexer, 1 Func, 4 Channel, JFET, CDIP16, | Precision Monolithics Inc | MUX24AQ vs 5962-8771801EB |
5962-8771801EX | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16 | Analog Devices Inc | MUX24AQ vs 5962-8771801EX |
MUX24AQ | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, CERDIP-16 | Rochester Electronics LLC | MUX24AQ vs MUX24AQ |
MUX24AQ | Differential Multiplexer, 1 Func, 4 Channel, CDIP16, | Precision Monolithics Inc | MUX24AQ vs MUX24AQ |
MUX-24AQ | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, CERDIP-16 | Rochester Electronics LLC | MUX24AQ vs MUX-24AQ |
5962-8771801EA | Differential Multiplexer, 1 Func, 4 Channel, JFET, CDIP16 | Analog Devices Inc | MUX24AQ vs 5962-8771801EA |