-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9.4-pF on-state capacitance, 36-V, 8:1, 1-channel analog multiplexer 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MUX508IPW-ND
|
DigiKey | IC MUX 8:1 170OHM 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2675 / $4.5200 | Buy Now |
DISTI #
595-MUX508IPW
|
Mouser Electronics | Multiplexer Switch ICs 9.4-pF on-state capacitance, 36-V, 8:1, 1-channel analog multiplexer 16-TSSOP -40 to 125 RoHS: Compliant | 16 |
|
$2.2600 / $4.5200 | Buy Now |
|
Rochester Electronics | MUX508 36-V, Low-Capacitance, Low-Leakage-Current, Precision, Analog Multiplexer RoHS: Compliant Status: Active Min Qty: 1 | 53 |
|
$2.0900 / $2.4600 | Buy Now |
|
Ameya Holding Limited | IC MUX 8:1 170 OHM 16TSSOP | 35411 |
|
RFQ | |
|
Win Source Electronics | IC MUX 8:1 170OHM 16TSSOP | 62159 |
|
$1.6960 / $2.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUX508IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MUX508IPW
Texas Instruments
9.4-pF on-state capacitance, 36-V, 8:1, 1-channel analog multiplexer 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-02-17 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 500 MHz | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | -5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 85 dB | |
On-state Resistance Match-Nom | 2.4 Ω | |
On-state Resistance-Max (Ron) | 200 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.062 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 90 ns | |
Switch-on Time-Max | 151 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MUX508IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUX508IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUX36S08IPWR | 1-pA on-state leakage current, 36-V, 8:1, 1-channel precision analog multiplexer 16-TSSOP -40 to 125 | Texas Instruments | MUX508IPW vs MUX36S08IPWR |
MUX36S08IPW | 1-pA on-state leakage current, 36-V, 8:1, 1-channel precision analog multiplexer 16-TSSOP -40 to 125 | Texas Instruments | MUX508IPW vs MUX36S08IPW |
MUX508IPWR | 9.4-pF on-state capacitance, 36-V, 8:1, 1-channel analog multiplexer 16-TSSOP -40 to 125 | Texas Instruments | MUX508IPW vs MUX508IPWR |