Part Details for MUYHSMFFADW by StarTech
Overview of MUYHSMFFADW by StarTech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUYHSMFFADW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | StarTech.com 3.5mm 4 Position to 2x 3 Position 3.5mm Headset Splitter Adapter M/F - White | 50 |
|
$39.9900 | Buy Now |