Part Details for MV055F1CAX40E by Cooper Industries
Overview of MV055F1CAX40E by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV055F1CAX40E
MV055F1CAX40E CAD Models
MV055F1CAX40E Part Data Attributes
|
MV055F1CAX40E
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
MV055F1CAX40E
Cooper Industries
Electric Fuse, Medium Blow, 40A, 5500VAC, 50000A (IR), Inline/holder
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM | |
Body Height | 375.16 mm | |
Body Length or Diameter | 53.21 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 9490 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 5500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for MV055F1CAX40E
This table gives cross-reference parts and alternative options found for MV055F1CAX40E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV055F1CAX40E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV055F1CAX40E | MEDIUM BLOW ELECTRIC FUSE, 40A, 5500VAC, 50000A (IR), INLINE/HOLDER | Eaton Bussmann | MV055F1CAX40E vs MV055F1CAX40E |