Part Details for MV055F1DAS20E by Eaton Corporation
Overview of MV055F1DAS20E by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV055F1DAS20E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-MV055F1DAS20E
|
Mouser Electronics | Specialty Fuses MED VOLT 5.5KV RoHS: Not Compliant | 0 |
|
$552.7400 / $663.2700 | Order Now |
Part Details for MV055F1DAS20E
MV055F1DAS20E CAD Models
MV055F1DAS20E Part Data Attributes
|
MV055F1DAS20E
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MV055F1DAS20E
Eaton Corporation
Electric Fuse, Medium Blow, 20A, 5500VAC, 50000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM | |
Body Height | 375.16 mm | |
Body Length or Diameter | 75.18 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 2370 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 5500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |