There are no models available for this part yet.
Overview of MV055F1DAS25E by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MV055F1DAS25E by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000002494170
|
Sager | Specialty Fuses MED VOLT 5.5KV | 0 |
|
Buy Now |
CAD Models for MV055F1DAS25E by Eaton Bussmann
Part Data Attributes for MV055F1DAS25E by Eaton Bussmann
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
MEDIUM
|
Body Height
|
375.16 mm
|
Body Length or Diameter
|
75.18 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
4650 J
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
50000 A
|
Rated Current
|
25 A
|
Rated Voltage(AC)
|
5500 V
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for MV055F1DAS25E
This table gives cross-reference parts and alternative options found for MV055F1DAS25E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV055F1DAS25E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV055F1DAS25E | Electric Fuse, Medium Blow, 25A, 5500VAC, 50000A (IR), Inline/holder | Cooper Industries | MV055F1DAS25E vs MV055F1DAS25E |
MV055F1DAS25E | Electric Fuse, Medium Blow, 25A, 5500VAC, 50000A (IR), Inline/holder, | Eaton Corporation | MV055F1DAS25E vs MV055F1DAS25E |