Part Details for MV055F1DAX200E by Eaton Bussmann
Overview of MV055F1DAX200E by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV055F1DAX200E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4998
|
Newark | Medium Voltage E-Rated |Eaton Bussmann MV055F1DAX200E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,826.7600 / $3,254.5000 | Buy Now |
DISTI #
MV055F1DAX200E-ND
|
DigiKey | FUSE CARTRIDGE 200A 5.5KVAC Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,677.9800 | Buy Now |
DISTI #
000000000001189344
|
Sager | Specialty Fuses 5500V 200A For Transfrmr and Feedr | 0 |
|
Buy Now |
Part Details for MV055F1DAX200E
MV055F1DAX200E CAD Models
MV055F1DAX200E Part Data Attributes
|
MV055F1DAX200E
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
MV055F1DAX200E
Eaton Bussmann
MEDIUM BLOW ELECTRIC FUSE, 200A, 5500VAC, 50000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM | |
Body Height | 375.16 mm | |
Body Length or Diameter | 75.18 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 297600 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 200 A | |
Rated Voltage(AC) | 5500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |