Part Details for MV055F1DAX25E by Eaton Bussmann
Overview of MV055F1DAX25E by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV055F1DAX25E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4999
|
Newark | Medium Voltage E-Rated |Eaton Bussmann MV055F1DAX25E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,070.5700 / $1,303.9000 | Buy Now |
DISTI #
MV055F1DAX25E-ND
|
DigiKey | MEDIUM VOLTAGE E-RATED Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,227.9200 | Buy Now |
DISTI #
71460703
|
RS | Fuse E-Rated Cartridge Termination Open Fuse Indicator 5.5kVAC 25A | Bussmann by Eaton MV055F1DAX25E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1,166.6400 / $1,228.0400 | RFQ |
DISTI #
000000000001189346
|
Sager | Specialty Fuses 5500V 25A For Transfrmr and Feedr Min Qty: 1 | 0 |
|
$857.8300 / $885.5000 | Buy Now |
Part Details for MV055F1DAX25E
MV055F1DAX25E CAD Models
MV055F1DAX25E Part Data Attributes
|
MV055F1DAX25E
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
MV055F1DAX25E
Eaton Bussmann
MEDIUM BLOW ELECTRIC FUSE, 25A, 5500VAC, 50000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM | |
Body Height | 375.16 mm | |
Body Length or Diameter | 75.18 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 4650 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 5500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |