MV055F1DAX50E
Description: MEDIUM BLOW ELECTRIC FUSE, 50A, 5500VAC, 50000A (IR), INLINE/HOLDER

Overview of MV055F1DAX50E by Eaton Bussmann

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MV055F1DAX50E by Eaton Bussmann

Part # Manufacturer Description Stock Price Buy
DISTI # 02B5002
Newark Medium Voltage E-Rated |Eaton Bussmann MV055F1DAX50E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1,952.9300
  • 5 $1,863.6600
  • 10 $1,807.8600
  • 25 $1,740.9000
  • 50 $1,696.2600
$1,696.2600 / $1,952.9300 Buy Now
DISTI # MV055F1DAX50E-ND
DigiKey FUSE CARTRIDGE 50A 5.5KVAC Min Qty: 1 Lead time: 25 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1,911.7000
$1,911.7000 Buy Now
DISTI # 000000000001189349
Sager Specialty Fuses 5500V 50A For Transfrmr and Feedr Min Qty: 1 0
  • 1 $1,394.9500
$1,394.9500 Buy Now

CAD Models for MV055F1DAX50E by Eaton Bussmann
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV055F1DAX50E by Eaton Bussmann

MV055F1DAX50E
Eaton Bussmann
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code
unknown
ECCN Code
EAR99
Blow Characteristic
MEDIUM
Body Height
375.16 mm
Body Length or Diameter
75.18 mm
Built-in Feature
INDICATOR
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
13600 J
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
50000 A
Rated Current
50 A
Rated Voltage(AC)
5500 V
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. MV055F1DAX50E
    Eaton Bussmann
    MEDIUM BLOW ELECTRIC FUSE, 50A, 5500VAC, 50000A (IR), INLINE/HOLDER
    VS

Related Parts for MV055F1DAX50E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV055F1DAX50E by Eaton Bussmann.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV055F1DAX50E by Eaton Bussmann

Select Manufacturer
Which Manufacturer of MV055F1DAX50E would you like to use for your alert(s)?
  • Please alert me when MV055F1DAX50E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV055F1DAX50E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV055F1DAX50E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV055F1DAX50E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV055F1DAX50E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV055F1DAX50E by Eaton Bussmann

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: