Part Details for MV055F2DAX300E by Eaton Bussmann
Overview of MV055F2DAX300E by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV055F2DAX300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5006
|
Newark | Medium Voltage E-Rated |Eaton Bussmann MV055F2DAX300E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,516.4600 / $5,100.2200 | Buy Now |
DISTI #
MV055F2DAX300E-ND
|
DigiKey | FUSE CARTRIDGE 300A 5.5KVAC Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,804.9300 | Buy Now |
DISTI #
000000000001189353
|
Sager | Specialty Fuses 5500V 300A For Transfrmr and Feedr | 0 |
|
Buy Now |
Part Details for MV055F2DAX300E
MV055F2DAX300E CAD Models
MV055F2DAX300E Part Data Attributes
|
MV055F2DAX300E
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
MV055F2DAX300E
Eaton Bussmann
MEDIUM BLOW ELECTRIC FUSE, 300A, 5500VAC, 50000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM | |
Body Height | 375.16 mm | |
Body Length or Diameter | 169.67 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 874800 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 300 A | |
Rated Voltage(AC) | 5500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for MV055F2DAX300E
This table gives cross-reference parts and alternative options found for MV055F2DAX300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV055F2DAX300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV055F2DAX300E | Electric Fuse, Medium Blow, 300A, 5500VAC, 50000A (IR), Inline/holder | Cooper Industries | MV055F2DAX300E vs MV055F2DAX300E |